Part Details for IL-WX-20PB-HF-HD-S-B-E1000E by Japan Aviation Electronics Industry Limited
Overview of IL-WX-20PB-HF-HD-S-B-E1000E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2376IMS-20#PBF | Analog Devices | 20-B, 250ksps, L Pwr SAR ADC w | |
LTC2377IMS-20#PBF | Analog Devices | 20-B, 500ksps, L Pwr SAR ADC w | |
LTC2378IMS-20#PBF | Analog Devices | 20-B, 1Msps, L Pwr SAR ADC w/ |
Price & Stock for IL-WX-20PB-HF-HD-S-B-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-IL-WX-20PB-HF-HD-S-B-E1000ECT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 0.8MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
848 In Stock |
|
$0.9343 / $2.0400 | Buy Now |
Part Details for IL-WX-20PB-HF-HD-S-B-E1000E
IL-WX-20PB-HF-HD-S-B-E1000E CAD Models
IL-WX-20PB-HF-HD-S-B-E1000E Part Data Attributes
|
IL-WX-20PB-HF-HD-S-B-E1000E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-WX-20PB-HF-HD-S-B-E1000E
Japan Aviation Electronics Industry Limited
Board Connector, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.386 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |