Part Details for IL-WX-32PB-VF-B-E1000E by JAE Electronics
Overview of IL-WX-32PB-VF-B-E1000E by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2508IDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D | |
LTC2508CDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D | |
LTC2500CDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D |
Price & Stock for IL-WX-32PB-VF-B-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-LWX32PBVFBE1000E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 mm pitch, SMT, parallel/ vertical, 32 pos., Pin header RoHS: Compliant | 0 |
|
$1.3100 / $1.4000 | Order Now |
DISTI #
JAEIL-WX-32PB-VF-B-E1000E
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,439.8770 / $1,485.5874 | Buy Now |