There are no models available for this part yet.
Overview of IL-WX-6P-HF-B-E1000E by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IL-WX-6P-HF-B-E1000E by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-ILWX6PHFBE1000E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6POS 0.8MM SMT RoHS: Compliant | 0 |
|
$0.5710 / $1.1500 | Order Now | |
DISTI #
JAEIL-WX-6P-HF-B-E1000E
|
Heilind Electronics | Pin Header,Soldering, RT | Americas - 0 in Stock |
|
Buy Now | ||
Bristol Electronics | 995 |
|
RFQ | ||||
Quest Components | 796 |
|
$0.9136 / $2.2840 | Buy Now |