There are no models available for this part yet.
Overview of IL-WX-6PB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IL-WX-6PB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IL-WX-6PB-VF-B-E1000E-ND
|
DigiKey | CONN HEADER SMD 6POS 0.8MM Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6411 | Buy Now |
CAD Models for IL-WX-6PB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
Part Data Attributes for IL-WX-6PB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.161 inch
|
Body Depth
|
0.144 inch
|
Body Length
|
0.165 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
3.4194 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.059 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.2926 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Withdrawl Force-Min
|
.4726 N
|
Alternate Parts for IL-WX-6PB-VF-B-E1000E
This table gives cross-reference parts and alternative options found for IL-WX-6PB-VF-B-E1000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-WX-6PB-VF-B-E1000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14252Z9A-06-1AXLY-60 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GSN Electronics | IL-WX-6PB-VF-B-E1000E vs 14252Z9A-06-1AXLY-60 |
M402VM-3-070-07NR | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | IL-WX-6PB-VF-B-E1000E vs M402VM-3-070-07NR |
HPH2-A1-06-SG-SMT-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | IL-WX-6PB-VF-B-E1000E vs HPH2-A1-06-SG-SMT-P |
YY-4700-S06SG | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | IL-WX-6PB-VF-B-E1000E vs YY-4700-S06SG |
MPH2-06-U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | IL-WX-6PB-VF-B-E1000E vs MPH2-06-U |
SMH100-LPSE-D03-RA-BK | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | IL-WX-6PB-VF-B-E1000E vs SMH100-LPSE-D03-RA-BK |
MIF-PVEC-2X03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | IL-WX-6PB-VF-B-E1000E vs MIF-PVEC-2X03 |
M402VM-3-070-06NR | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | IL-WX-6PB-VF-B-E1000E vs M402VM-3-070-06NR |
DPH-2-06-T-.250/SMT/.300 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | IL-WX-6PB-VF-B-E1000E vs DPH-2-06-T-.250/SMT/.300 |
SPHD850-PT0302GGF-0650-0200 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | IL-WX-6PB-VF-B-E1000E vs SPHD850-PT0302GGF-0650-0200 |