Part Details for IL-Z-10PL-SMTYE by Japan Aviation Electronics Industry Limited
Overview of IL-Z-10PL-SMTYE by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-Z-10PL-SMTYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9650873
|
element14 Asia-Pacific | HEADER, RIGHT ANGLE, SMT, 10WAY RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.3647 / $0.7207 | Buy Now |
DISTI #
9650873
|
Farnell | HEADER, RIGHT ANGLE, SMT, 10WAY RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.3234 / $0.5220 | Buy Now |
Part Details for IL-Z-10PL-SMTYE
IL-Z-10PL-SMTYE CAD Models
IL-Z-10PL-SMTYE Part Data Attributes
|
IL-Z-10PL-SMTYE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-Z-10PL-SMTYE
Japan Aviation Electronics Industry Limited
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |