Part Details for IL13-EU1-H05-3100-200 by Schaffner
Overview of IL13-EU1-H05-3100-200 by Schaffner
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-EU1-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7036
|
Newark | Lead, Locking, Eu Plug, 2M, Blk, Connector To Connector:Cee 7/7 Plug To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:6.56Ft, Svhc:Norohs Compliant: Yes |Schaffner IL13-EU1-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$13.6900 / $17.0000 | Buy Now |
DISTI #
83T3910
|
Newark | Power Cord, Cee 7/7 Ra Plug To Iec 320 C136.5Ft, Connector Type A:Iec 60320 C13, Connector Type B:Cee 7/7 Plug, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schaffner IL13-EU1-H05-3100-200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 | Buy Now |
DISTI #
817-1655-ND
|
DigiKey | CRD 18AWG CEE7/7 RA - C13 6.67' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
88 In Stock |
|
$11.6352 / $16.2900 | Buy Now |
DISTI #
631-ILEU1H053100-200
|
Mouser Electronics | AC Power Cords LCK PLG CEE7/VII, RA CABLE TYPE H05VV-F RoHS: Compliant | 215 |
|
$10.8500 / $14.2700 | Buy Now |
DISTI #
V99:2348_07070586
|
Arrow Electronics | Cable Assembly 3m CEE 7/VII to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2212 | Americas - 12 |
|
$9.4170 / $10.3850 | Buy Now |
|
Onlinecomponents.com | Cable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL RoHS: Compliant |
673 In Stock |
|
$10.4300 / $13.5200 | Buy Now |
DISTI #
66221833
|
Verical | Cable Assembly 3m CEE 7/VII to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2127 | Americas - 490 |
|
$17.7895 | Buy Now |
DISTI #
65038240
|
Verical | Cable Assembly 3m CEE 7/VII to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 12 |
|
$9.4170 / $10.3850 | Buy Now |
DISTI #
SCHAFFNER-812282
|
TME | Cable, CEE 7/7 (E/F) plug angled,IEC C13 female, 2m, black, 10A Min Qty: 1 | 366 |
|
$7.7100 / $11.0000 | Buy Now |
DISTI #
000000000003809085
|
Sager | AC Power Cords LCK PLG CEE7/VII, RA CABLE TYPE H05VV-F Min Qty: 1 | 0 |
|
$9.8500 / $11.6400 | Buy Now |