Part Details for IL13-SE-H05-3100-200 by Schaffner
Overview of IL13-SE-H05-3100-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-SE-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4889
|
Newark | Power Cord, Iec C13/ Free End, 2M, 10A, Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:6.56Ft, Rohs Compliant: Yes |Schaffner IL13-SE-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$12.7800 / $13.2700 | Buy Now |
DISTI #
817-IL13-SE-H05-3100-200-ND
|
DigiKey | IEC C13 FEMALE PLUG, STRAIGHT, L Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3625 | Buy Now |
DISTI #
631-IL13SEH05312
|
Mouser Electronics | AC Power Cords IEC C13 Female plug, straight, lock - Stripped Ends - H05VV-F, 200 cm, Black, 3x1.00 mm RoHS: Compliant | 102 |
|
$11.1300 / $11.6000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m IEC C13 3 POS F 18AWG RoHS: Compliant | 1 Factory Stock |
|
$10.2900 / $16.5000 | Buy Now |
DISTI #
SCHAFFNER-813423
|
TME | Cable, IEC C13 female,wires, 2m, with IEC LOCK locking, black Min Qty: 1 | 145 |
|
$6.8400 / $9.7700 | Buy Now |
DISTI #
000000000005570281
|
Sager | AC Power Cords IEC C13 Female plug, straight, lock - Stripped Ends - H05VV-F, 200 cm, Black, 3x1.00 mm Min Qty: 1 | 0 |
|
$9.6200 / $11.3600 | Buy Now |
DISTI #
IL13-SE-H05-3100-200
|
Avnet Abacus | IEC cable with locking C13-Stripped End (Alt: IL13-SE-H05-3100-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2365267
|
element14 Asia-Pacific | POWER CORD, IEC C13/ FREE END, 2M, 10A RoHS: Compliant Min Qty: 1 Container: Each | 115 |
|
$11.2527 / $13.2752 | Buy Now |
DISTI #
2365267
|
Farnell | POWER CORD, IEC C13/ FREE END, 2M, 10A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 115 |
|
$11.1429 / $16.6830 | Buy Now |
|
Master Electronics | Cable Assembly 2m IEC C13 3 POS F 18AWG RoHS: Compliant | 1 Factory Stock |
|
$10.2900 / $16.5000 | Buy Now |