Part Details for IL13-SE-H05-3100-500 by Schaffner
Overview of IL13-SE-H05-3100-500 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-SE-H05-3100-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6978
|
Newark | Power Cord, Iec C13-Free End, 5M, Black, Connector Type A:Iec 60320 C13, Connector Type B:Free End, Cable Length - Metric:5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:Il13 Series Rohs Compliant: Yes |Schaffner IL13-SE-H05-3100-500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $21.6000 | Buy Now |
DISTI #
817-1853-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box |
758 In Stock |
|
$18.4301 / $25.6400 | Buy Now |
DISTI #
631-IL13SEH053100500
|
Mouser Electronics | AC Power Cords 10A C13 plug 500cm wire ends RoHS: Compliant | 0 |
|
$18.9700 / $24.9900 | Order Now |
DISTI #
71296007
|
RS | IEC cable with locking C13-Stripped End, 5m | Schaffner IL13-SE-H05-3100-500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7500 | RFQ |
|
Onlinecomponents.com | Cable Assembly 5m IEC C13 to IEC C14 3 to 3 POS F-M 18AWG RoHS: Compliant |
12 In Stock 50 On Order |
|
$17.9800 / $26.4300 | Buy Now |
DISTI #
SCHAFFNER-813874
|
TME | Cable, IEC C13 female,wires, 5m, with IEC LOCK locking, black Min Qty: 1 | 0 |
|
$14.1800 / $20.3000 | RFQ |
DISTI #
000000000005256062
|
Sager | AC Power Cords 10A C13 plug 500cm wire ends Min Qty: 1 | 0 |
|
$17.3700 / $20.1800 | Buy Now |
DISTI #
IL13-SE-H05-3100-500
|
Avnet Abacus | Cable Assembly Power Cord 5m 3 POS IEC C13 PL (Alt: IL13-SE-H05-3100-500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 5m IEC C13 to IEC C14 3 to 3 POS F-M 18AWG RoHS: Compliant |
12 In Stock 50 On Order |
|
$17.9800 / $26.4300 | Buy Now |