Part Details for IL13-UK1-H05-3100-200 by Schaffner
Overview of IL13-UK1-H05-3100-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-UK1-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7037
|
Newark | Lead, Locking, Uk Plug, 2M, Blk, Connector To Connector:Mains Plug, Uk To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:Il 13 Series, Cable Length - Rohs Compliant: Yes |Schaffner IL13-UK1-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$15.1900 / $20.2900 | Buy Now |
DISTI #
817-1654-ND
|
DigiKey | CRD 18AWG BS1363A - IEC320 6.67' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$12.9230 / $18.0900 | Buy Now |
DISTI #
631-ILUK1H053100-200
|
Mouser Electronics | AC Power Cords LCK PLG BS1363 RA CABLE TYPE H05VV-F RoHS: Compliant | 229 |
|
$12.9200 / $18.0900 | Buy Now |
DISTI #
70455160
|
RS | Cable Assembly, Power Cord, AC, LCK PLG BS1363 RA Cable Type H05VV-F | Schaffner IL13-UK1-H05-3100-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $18.0900 | RFQ |
|
Onlinecomponents.com | Cable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL RoHS: Compliant |
78 In Stock |
|
$11.9400 / $13.9000 | Buy Now |
DISTI #
SCHAFFNER-812283
|
TME | Cable, BS 1363 (G) plug,IEC C13 female, 2m, black, 5A, 250V, IP20 Min Qty: 1 | 99 |
|
$8.3600 / $11.9200 | Buy Now |
DISTI #
000000000003809086
|
Sager | AC Power Cords LCK PLG BS1363 RA CABLE TYPE H05VV-F Min Qty: 1 | 0 |
|
$10.9400 / $12.9200 | Buy Now |
DISTI #
IL13-UK1-H05-3100-200
|
Avnet Abacus | Cable Assembly H05VV-F 2m 17AWG 3 POS Power Entry PL (Alt: IL13-UK1-H05-3100-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2063262
|
element14 Asia-Pacific | LEAD, LOCKING, UK PLUG, 2M, BLK RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$15.4860 / $19.2159 | Buy Now |
DISTI #
2063262
|
Farnell | LEAD, LOCKING, UK PLUG, 2M, BLK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 183 |
|
$12.1460 / $17.8987 | Buy Now |
Part Details for IL13-UK1-H05-3100-200
IL13-UK1-H05-3100-200 CAD Models
IL13-UK1-H05-3100-200 Part Data Attributes
|
IL13-UK1-H05-3100-200
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IL13-UK1-H05-3100-200
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner |