Part Details for IL13-US1-SVT-3130-200 by Schaffner
Overview of IL13-US1-SVT-3130-200 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-US1-SVT-3130-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHAFFNER-820154
|
TME | Cable, IEC C13 female,NEMA 5-15 (B) plug, 2m, black, 13A, 125V Min Qty: 1 | 0 |
|
$10.8900 / $15.6400 | RFQ |