Part Details for IL13P-U-C14-H05-3100-200 by Schaffner
Overview of IL13P-U-C14-H05-3100-200 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
LTC3100EUD#PBF | Analog Devices | 1.5MHz Sync 2x Ch DC/DC Conv & | |
ADUM3100BRZ-RL7 | Analog Devices | 100MBD SNGLE CHANNEL DIGITAL I |
Price & Stock for IL13P-U-C14-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IL13P-U-C14-H05-3100-200-ND
|
DigiKey | C13+ UP, C14 PLUG, H05VV-F, 3X1. Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$12.5162 / $24.2600 | Buy Now |
DISTI #
631-IL13PUC14H531200
|
Mouser Electronics | AC Power Cords C13+ up, C14 plug, H05VV-F, 3x1.00 mm sq., 2 m, black RoHS: Compliant | 0 |
|
$12.5100 / $14.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $19.2400 | Buy Now |
DISTI #
SCHAFFNER-821117
|
TME | Cable, IEC C13 female 90°,IEC C14 male, 2m, black, 10A, 250V, IP20 Min Qty: 1 | 0 |
|
$14.0400 / $19.9400 | RFQ |
DISTI #
000000000006401202
|
Sager | AC Power Cords C13+ up, C14 plug, H05VV-F, 3x1.00 mm sq., 2 m, black Min Qty: 1 | 0 |
|
$11.6600 / $13.9400 | Buy Now |