Part Details for IL19-SE-H05-3150-200 by Schaffner
Overview of IL19-SE-H05-3150-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL19-SE-H05-3150-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4892
|
Newark | Power Cord, Iec C19/ Free End, 2M, 16A, Connector To Connector:Iec 60320 C19 To Free End, Cable Length - Metric:2M, Current Rating:16A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:6.56Ft, Rohs Compliant: Yes |Schaffner IL19-SE-H05-3150-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.2200 / $22.6700 | Buy Now |
DISTI #
29X7089
|
Newark | Power Cord, Iec C19-Free End, 6.6Ft, Connector Type A:Iec 60320 C19, Connector Type B:Free End, Cable Length - Metric:2M, Current Rating:16A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:Il19 Series Rohs Compliant: Yes |Schaffner IL19-SE-H05-3150-200 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $14.2800 | Buy Now |
DISTI #
817-1862-ND
|
DigiKey | CRD 16AWG IEC320-C19 - CBL 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Box |
7 In Stock |
|
$14.2524 / $19.8200 | Buy Now |
DISTI #
631-IL19SEH053150200
|
Mouser Electronics | AC Power Cords 16A C19 200cm wire ends RoHS: Compliant | 46 |
|
$14.2500 / $19.8200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m IEC C19 3 POS F 14AWG RoHS: Compliant |
12 In Stock |
|
$13.9000 / $22.0200 | Buy Now |
DISTI #
SCHAFFNER-813562
|
TME | Cable, IEC C19 female,wires, 2m, with IEC LOCK locking, black Min Qty: 1 | 110 |
|
$11.7100 / $16.7600 | Buy Now |
DISTI #
000000000004974650
|
Sager | AC Power Cords 16A C19 200cm wire ends Min Qty: 1 | 0 |
|
$13.6000 / $16.0800 | Buy Now |
DISTI #
2365272
|
element14 Asia-Pacific | POWER CORD, IEC C19/ FREE END, 2M, 16A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$16.0939 / $18.8105 | Buy Now |
DISTI #
2365272
|
Farnell | POWER CORD, IEC C19/ FREE END, 2M, 16A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 1 |
|
$14.6094 / $19.1576 | Buy Now |
|
Master Electronics | Cable Assembly 2m IEC C19 3 POS F 14AWG RoHS: Compliant |
12 In Stock |
|
$13.9000 / $22.0200 | Buy Now |