Part Details for IL205A by Siemens
Overview of IL205A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL205A
IL205A CAD Models
IL205A Part Data Attributes:
|
IL205A
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL205A
Siemens
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IL205A
This table gives cross-reference parts and alternative options found for IL205A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL205A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL205A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | IL205A vs IL205A |