-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6759
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:4Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay IL207AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42113 |
|
$0.1740 | Buy Now |
DISTI #
28X3034
|
Newark | Optocoupler, Transistor, 3000Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:4Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay IL207AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
IL207AT
|
Avnet Americas | Optocoupler DC-IN 1-CH Trans W/Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: IL207AT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.4030 | Buy Now |
DISTI #
IL207AT
|
Avnet Americas | Optocoupler DC-IN 1-CH Trans W/Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: IL207AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.3172 / $0.3925 | Buy Now |
DISTI #
782-IL207AT
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 74740 |
|
$0.2860 / $0.8200 | Buy Now |
DISTI #
A03:0893_00192868
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2331 | Asia - 2000 |
|
$0.3619 | Buy Now |
DISTI #
V72:2272_07449713
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1597 |
|
$0.2702 / $0.4717 | Buy Now |
DISTI #
E21:3489_00192868
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Europe - 926 |
|
$0.3077 / $0.9254 | Buy Now |
|
Future Electronics | IL207AT Series Single Channel 70V 4000 Vrms Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 88000Reel |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
77251900
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL207AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL207AT
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |