-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6761
|
Newark | Transistor Output Optocoupler, 1, 4 Kv, 100 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Vishay IL217AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3245 |
|
$0.2130 | Buy Now |
DISTI #
81AC8846
|
Newark | Soic-8 Cpl Sngl Ctr>100% Rohs Compliant: No |Vishay IL217AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.3640 | Buy Now |
DISTI #
20H8789
|
Newark | Optocoupler, Transistor, 3000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:4Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- Rohs Compliant: Yes |Vishay IL217AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6250 | Buy Now |
DISTI #
28X3035
|
Newark | Optocoupler, Transistor, 3000Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:4Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Vishay IL217AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.3550 | Buy Now |
DISTI #
IL217AT
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: IL217AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 80000 |
|
$0.3302 / $0.3635 | Buy Now |
DISTI #
61M6761
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 61M6761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 3245 Partner Stock |
|
$0.4980 / $1.0600 | Buy Now |
DISTI #
782-IL217AT
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR >100% RoHS: Compliant | 3315 |
|
$0.3280 / $1.0200 | Buy Now |
|
Future Electronics | IL217AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Bristol Electronics | 1679 |
|
RFQ | ||
|
Bristol Electronics | 10100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL217AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL217AT
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |