-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1717
|
Newark | Optocoupler, Phototriac, 5300Vrms, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:650V, Product Range:-, Forward Voltage:1.5V Rohs Compliant: Yes |Vishay IL4116 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
60AC9831
|
Newark | Optocoupler, Triac, 5.3Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:650V, Product Range:-, Svhc:No Svhc (1 Rohs Compliant: Yes |Vishay IL4116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9800 / $3.8300 | Buy Now |
DISTI #
IL4116
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Tape and Reel (Alt: IL4116) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.5389 | Buy Now |
DISTI #
782-IL4116
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant | 427 |
|
$1.8000 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks | 0 |
|
$1.8500 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Triac-output Optocoupler, 1-channel, Dip | 19 |
|
$2.7720 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL4116
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4116
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 0.7 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Matte Tin (Sn) |