Part Details for IL420-X016 by Vishay Semiconductors
Overview of IL420-X016 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL420-X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL420-X016-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1290 In Stock |
|
$1.7385 / $4.0500 | Buy Now |
Part Details for IL420-X016
IL420-X016 CAD Models
IL420-X016 Part Data Attributes:
|
IL420-X016
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL420-X016
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL420-X016
This table gives cross-reference parts and alternative options found for IL420-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL420-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL420-X016 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | IL420-X016 vs IL420-X016 |
IL420-X016 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL420-X016 vs IL420-X016 |