IL4208-X017T
Description: Optocoupler - Trigger Device Output, TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,5.3KV ISOLATION,SO

Overview of IL4208-X017T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IL4208-X017T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # IL4208-X017TCT-ND
DigiKey OPTOISOLATOR 5.3KV TRIAC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3169
In Stock
  • 1 $4.0500
  • 10 $2.8630
  • 100 $2.3452
  • 500 $1.9771
  • 1,000 $1.8135
  • 2,000 $1.7385
  • 5,000 $1.7044
$1.7044 / $4.0500 Buy Now

CAD Models for IL4208-X017T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL4208-X017T by Vishay Semiconductors

IL4208-X017T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.002 A
Input Trigger Current-Nom
1 mA
Isolation Voltage-Max
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.3 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
800 V
Peak Surge Current
3 A
Repetitive Peak Off-state Voltage
800 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
YES
Want to compare parts?
  1. IL4208-X017T
    Vishay Semiconductors
    Optocoupler - Trigger Device Output, TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,5.3KV ISOLATION,SO
    VS

Related Parts for IL4208-X017T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL4208-X017T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL4208-X017T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of IL4208-X017T would you like to use for your alert(s)?
  • Please alert me when IL4208-X017T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL4208-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL4208-X017T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL4208-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL4208-X017T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL4208-X017T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: