Part Details for IL4216 by Infineon Technologies AG
Overview of IL4216 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL4216
IL4216 CAD Models
IL4216 Part Data Attributes
|
IL4216
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL4216
Infineon Technologies AG
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 0.7 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL4216
This table gives cross-reference parts and alternative options found for IL4216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL4216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD420SD | Random Phase Snubberless Triac Driver, 1000-REEL | onsemi | IL4216 vs FOD420SD |
FOD420SDV | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | IL4216 vs FOD420SDV |
FOD420SD | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | IL4216 vs FOD420SD |