-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8876
|
Newark | Optocoupler, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Vishay IL4218-X017 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3700 | Buy Now |
DISTI #
IL4218-X017
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD Tube - Bulk (Alt: IL4218-X017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4000 |
|
$1.8277 / $1.9600 | Buy Now |
DISTI #
782-IL4218-X017
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant | 1976 |
|
$2.0600 / $4.9600 | Buy Now |
|
Future Electronics | Optocoupler, Phototriac Output, High dV/dt, Low Input Current RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
DISTI #
IL4218-X017
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 4250 In Stock |
|
$2.0700 / $3.0500 | Buy Now |
DISTI #
IL4218-X017
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD Tube - Bulk (Alt: IL4218-X017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4000 |
|
$1.8277 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL4218-X017
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4218-X017
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.0013 A | |
Input Trigger Current-Nom | 0.7 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for IL4218-X017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL4218-X017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL4218-X007 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL4218-X017 vs IL4218-X007 |
IL4218-X007 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL4218-X017 vs IL4218-X007 |