Part Details for IL55 by Siemens
Overview of IL55 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 7.5kv Isolation, Dip | 64 |
|
$0.7800 / $1.3000 | Buy Now |
|
Chip1Cloud | PHOTODARLINGTON OPTOCOUPLER | 8000 |
|
RFQ |
Part Details for IL55
IL55 CAD Models
IL55 Part Data Attributes:
|
IL55
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL55
Siemens
Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 400% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL55
This table gives cross-reference parts and alternative options found for IL55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11B255 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP | Intersil Corporation | IL55 vs H11B255 |
ILQ615-2 | Transistor Output Optocoupler, 4-Element, 5300V Isolation | Siemens | IL55 vs ILQ615-2 |
ILD615-4-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | IL55 vs ILD615-4-X007T |
ILD615-1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | IL55 vs ILD615-1-X009T |
H11B3 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP | Intersil Corporation | IL55 vs H11B3 |
SFH628A-4 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | IL55 vs SFH628A-4 |
IL202-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL55 vs IL202-X016 |
ILQ615-2-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | IL55 vs ILQ615-2-X009T |
PS2801-4-F3-A | Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | IL55 vs PS2801-4-F3-A |
ILD615-4-X017T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | IL55 vs ILD615-4-X017T |