-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE BEAD, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4358-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18262 In Stock |
|
$0.0254 / $0.1300 | Buy Now |
DISTI #
71517242
|
RS | Inductor, ILBB-0402 120 25% ER E3 | Vishay Dale ILBB0402ER121V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0402ER121V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0402ER121V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE BEAD, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |