Part Details for ILBB0402ER700V by Vishay Dale
Overview of ILBB0402ER700V by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0402ER700V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILBB0402ER700V-ND
|
DigiKey | FERRITE BEAD 70 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 | Buy Now |
DISTI #
71517272
|
RS | Inductor, ILBB-0402 70 25% ER E3 | Vishay Dale ILBB0402ER700V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0360 | RFQ |
Part Details for ILBB0402ER700V
ILBB0402ER700V CAD Models
ILBB0402ER700V Part Data Attributes:
|
ILBB0402ER700V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0402ER700V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE BEAD, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |