There are no models available for this part yet.
Overview of ILBB0603ER451V by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ILBB0603ER451V by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K5038
|
Newark | Ferrite Bead, 0.4Ohm, 100Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:450Ohm, Dc Current Rating:100Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smdrohs Compliant: Yes |Vishay ILBB0603ER451V RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now | |
DISTI #
ILBB0603ER451V
|
Avnet Americas | ILBB-0603 450 25% ER E3 - Tape and Reel (Alt: ILBB0603ER451V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0189 | Buy Now | |
DISTI #
70-ILBB0603ER451V
|
Mouser Electronics | Ferrite Beads 450ohms 25% RoHS: Compliant | 3427 |
|
$0.0150 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0138 | Buy Now | ||
DISTI #
66716321
|
Verical | Ferrite Beads Multi-Layer 450Ohm 25% 100MHz 0.1A 0.4Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2052 | Americas - 10004 |
|
$0.0200 | Buy Now | |
DISTI #
ILBB0603ER451V
|
TTI | Ferrite Beads 450ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0147 / $0.0194 | Buy Now | |
DISTI #
ILBB0603ER451V
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 450 Ohm, 100 mA, 400 Milliohm, � 25% - Tape and Reel (Alt: ILBB0603ER451V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803609909431
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 10004 |
|
$0.0301 | Buy Now |
CAD Models for ILBB0603ER451V by Vishay Intertechnologies
Part Data Attributes for ILBB0603ER451V by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
|
Approvals
|
IEC
|
Case Code
|
0603
|
Construction
|
Multilayer Chip
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
450 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.1 A
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
0.8 mm
|
Related Parts for ILBB0603ER451V
-
744235510Data Line Filters
-
C4AEHBU5100A11JFixed Capacitors
-
IHLP4040DZERR78M11Fixed Inductors
-
CRCW06030000Z0EBHPFixed Resistors
-
111008-4Headers and Edge Type Connectors
-
BAS40-05-HE3-18Rectifier Diodes
-
PT6102CSwitching Regulator or Controllers
-
IHGW9253Visible LEDs
-
1-163088-0Terminals and Terminal Blocks