Part Details for ILBB0805ER401V by Vishay Intertechnologies
Overview of ILBB0805ER401V by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0805ER401V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5636
|
Newark | |Vishay ILBB0805ER401V Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
ILBB0805ER401V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 200 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0805ER401V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0240 | Buy Now |
DISTI #
70-ILBB0805ER401V
|
Mouser Electronics | Ferrite Beads 400ohms 25% RoHS: Compliant | 2599 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.0187 | Buy Now |
DISTI #
ILBB0805ER401V
|
TTI | Ferrite Beads 400ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0198 | Buy Now |
DISTI #
ILBB0805ER401V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 200 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0805ER401V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0240 | Buy Now |
DISTI #
ILBB0805ER401V
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 200 mA, 300 Milliohm, � 25% (Alt: ILBB0805ER401V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |