Part Details for ILC5061AM27X by Fairchild Semiconductor Corporation
Overview of ILC5061AM27X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC5061AM27X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ILC5061AM27X-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18382 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18382 |
|
$0.5512 / $0.6485 | Buy Now |
|
Chip1Cloud | Power Supply reset Monitor with 1% Precision | 18000 |
|
RFQ |
Part Details for ILC5061AM27X
ILC5061AM27X CAD Models
ILC5061AM27X Part Data Attributes:
|
ILC5061AM27X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC5061AM27X
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.02 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.295 mm |
Alternate Parts for ILC5061AM27X
This table gives cross-reference parts and alternative options found for ILC5061AM27X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC5061AM27X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC5061AM27 | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | ILC5061AM27X vs ILC5061AM27 |