Datasheets
ILC5061M29 by:

Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SOT-23, 3 PIN

Part Details for ILC5061M29 by Fairchild Semiconductor Corporation

Overview of ILC5061M29 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ILC5061M29

ILC5061M29 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ILC5061M29 Part Data Attributes

ILC5061M29 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ILC5061M29 Fairchild Semiconductor Corporation Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SOT-23, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TSOP, TO-236
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
Length 2.8575 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.02 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.9V
Width 1.295 mm

Alternate Parts for ILC5061M29

This table gives cross-reference parts and alternative options found for ILC5061M29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC5061M29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ILC5061M29X Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation ILC5061M29 vs ILC5061M29X
Part Number Description Manufacturer Compare
ILC5061M29X Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation ILC5061M29 vs ILC5061M29X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILC5061M29 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILC5061M29 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ILC5061M29 would you like to use for your alert(s)?
  • Please alert me when ILC5061M29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILC5061M29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILC5061M29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILC5061M29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILC5061M29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILC5061M29 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: