Power Circuits
ILC5062AIC25X
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO3, SC-70, 3 PIN

Overview of ILC5062AIC25X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ILC5062AIC25X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ILC5062AIC25X-ND
DigiKey IC SUPERVISOR PWR SUP SUPPORT Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 9000
In Stock
  • 485 $0.6200
$0.6200 Buy Now
Rochester Electronics Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9000
  • 1 $0.6256
  • 25 $0.6131
  • 100 $0.5881
  • 500 $0.5630
  • 1,000 $0.5318
$0.5318 / $0.6256 Buy Now

CAD Models for ILC5062AIC25X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILC5062AIC25X by Fairchild Semiconductor Corporation

ILC5062AIC25X
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, SOT-323
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
SOT-323
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.0042 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.5V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. ILC5062AIC25X
    Fairchild Semiconductor Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO3, SC-70, 3 PIN
    VS

Related Parts for ILC5062AIC25X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILC5062AIC25X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILC5062AIC25X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ILC5062AIC25X would you like to use for your alert(s)?
  • Please alert me when ILC5062AIC25X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILC5062AIC25X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILC5062AIC25X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILC5062AIC25X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILC5062AIC25X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILC5062AIC25X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: