Part Details for ILC7062CM30X by Fairchild Semiconductor Corporation
Overview of ILC7062CM30X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ILC7062CM30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ILC7062CM30X-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26500 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PDSO3 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 26500 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for ILC7062CM30X
ILC7062CM30X CAD Models
ILC7062CM30X Part Data Attributes
|
ILC7062CM30X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC7062CM30X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.14 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |