Part Details for ILC7082AIK50X by Fairchild Semiconductor Corporation
Overview of ILC7082AIK50X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ILC7082AIK50X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ILC7082AIK50X-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6778 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 6778 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for ILC7082AIK50X
ILC7082AIK50X CAD Models
ILC7082AIK50X Part Data Attributes
|
ILC7082AIK50X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC7082AIK50X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.91 mm |
Alternate Parts for ILC7082AIK50X
This table gives cross-reference parts and alternative options found for ILC7082AIK50X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC7082AIK50X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK71648ASIL | Fixed Positive LDO Regulator, 4.8V, 0.31V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TOKO Inc | ILC7082AIK50X vs TK71648ASIL |
AIC1721-5GZTR | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, GREEN, TO-226, TO-92, 3 PIN | Analog Integrations Corporation | ILC7082AIK50X vs AIC1721-5GZTR |
TK71649SIL | Fixed Positive LDO Regulator, 4.9V, 0.31V Dropout, BIPolar, PDSO5, MINIATURE, SOT-23, 5 PIN | TOKO Inc | ILC7082AIK50X vs TK71649SIL |
TK71650SIL | Fixed Positive LDO Regulator, 5V, 0.31V Dropout, BIPolar, PDSO5, MINIATURE, SOT-23, 5 PIN | TOKO Inc | ILC7082AIK50X vs TK71650SIL |
AIC1721-5PXTR | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | ILC7082AIK50X vs AIC1721-5PXTR |
TK71649ASIL | Fixed Positive LDO Regulator, 4.9V, 0.31V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TOKO Inc | ILC7082AIK50X vs TK71649ASIL |
AIC1721-5GZBG | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, GREEN, TO-226, TO-92, 3 PIN | Analog Integrations Corporation | ILC7082AIK50X vs AIC1721-5GZBG |
AIC1721-5PXBG | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | ILC7082AIK50X vs AIC1721-5PXBG |