Part Details for ILC7082AIM525X by Fairchild Semiconductor Corporation
Overview of ILC7082AIM525X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC7082AIM525X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ILC7082AIM525X-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26900 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26900 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for ILC7082AIM525X
ILC7082AIM525X CAD Models
ILC7082AIM525X Part Data Attributes
|
ILC7082AIM525X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC7082AIM525X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0068% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for ILC7082AIM525X
This table gives cross-reference parts and alternative options found for ILC7082AIM525X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC7082AIM525X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2881F25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ILC7082AIM525X vs NJM2881F25 |
MM1320NN | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, BIPolar, PDSO5, SOT-25A, 5 PIN | Mitsumi Electric Co Ltd | ILC7082AIM525X vs MM1320NN |
NJM2872AF25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ILC7082AIM525X vs NJM2872AF25 |
LD3870-2.5V | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | ILC7082AIM525X vs LD3870-2.5V |
NJM2862F25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ILC7082AIM525X vs NJM2862F25 |
LDS3985M25R | Very low drop and low noise BiCMOS 300 mA voltage regulator | STMicroelectronics | ILC7082AIM525X vs LDS3985M25R |
ADP1710AUJZ-2.5-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | ILC7082AIM525X vs ADP1710AUJZ-2.5-R7 |