Part Details for ILC811RU by Impala Linear Corp
Overview of ILC811RU by Impala Linear Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILC811RU
ILC811RU CAD Models
ILC811RU Part Data Attributes
|
ILC811RU
Impala Linear Corp
Buy Now
Datasheet
|
Compare Parts:
ILC811RU
Impala Linear Corp
Power Management Circuit, Fixed, +2.63VV, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IMPALA LINEAR CORP | |
Package Description | , TO-253LOW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253LOW | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Voltage-Nom | +2.63V |