ILCT6
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Overview of ILCT6 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ILCT6 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILCT6 by Infineon Technologies AG

ILCT6
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e0
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ILCT6
    Infineon Technologies AG
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
    VS

Alternate Parts for ILCT6

This table gives cross-reference parts and alternative options found for ILCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILCT6 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILCT6 vs ILCT6
ILCT6 Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, DIP-8 Isocom LTD ILCT6 vs ILCT6
Part Number Description Manufacturer Compare
ILQ615-2 Transistor Output Optocoupler, 4-Element, 5300V Isolation Siemens ILCT6 vs ILQ615-2
ILQ615-3-X007T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILCT6 vs ILQ615-3-X007T
ILQ66-4 Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILCT6 vs ILQ66-4
ILQ615-2-X006 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILCT6 vs ILQ615-2-X006
IL202-X009 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG ILCT6 vs IL202-X009
IL66-3 Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens ILCT6 vs IL66-3
FOD814 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX Fairchild Semiconductor Corporation ILCT6 vs FOD814
MOC8050VM 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK Fairchild Semiconductor Corporation ILCT6 vs MOC8050VM
LTV8141S 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 Lite-On Semiconductor Corporation ILCT6 vs LTV8141S
SFH6206-1 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG ILCT6 vs SFH6206-1

Related Parts for ILCT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILCT6 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILCT6 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ILCT6 would you like to use for your alert(s)?
  • Please alert me when ILCT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILCT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILCT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILCT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILCT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILCT6 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: