ILD217
Description: Transistor Output Optocoupler, 2-Element, 2500V Isolation, SO-8

Overview of ILD217 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for ILD217 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   418
RFQ
Quest Components Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO 334
  • 1 $1.7150
  • 59 $0.8575
  • 234 $0.6860
$0.6860 / $1.7150 Buy Now

CAD Models for ILD217 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILD217 by Infineon Technologies AG

ILD217
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SO-8
Reach Compliance Code
not_compliant
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Forward Current-Max
0.03 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ILD217
    Infineon Technologies AG
    Transistor Output Optocoupler, 2-Element, 2500V Isolation, SO-8
    VS

Related Parts for ILD217

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILD217 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILD217 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ILD217 would you like to use for your alert(s)?
  • Please alert me when ILD217 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILD217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILD217 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILD217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILD217.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILD217 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: