Part Details for ILD217T by Infineon Technologies AG
Overview of ILD217T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD217T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13985 |
|
RFQ | ||
|
Bristol Electronics | 1320 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 11188 |
|
$0.5850 / $1.9500 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 2053 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 740 |
|
$0.7800 / $1.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1086 |
|
RFQ |
Part Details for ILD217T
ILD217T CAD Models
ILD217T Part Data Attributes:
|
ILD217T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD217T
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ILD217T
This table gives cross-reference parts and alternative options found for ILD217T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD217T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD217T | Transistor Output Optocoupler, 2-Element, 4000V Isolation, ROHS COMPLIANT, SOIC-8 | Vishay Dale | ILD217T vs ILD217T |
ILD217T | Transistor Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | Siemens | ILD217T vs ILD217T |