-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILD223T
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: ILD223T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 92000 |
|
$0.6321 / $0.6958 | Buy Now |
DISTI #
782-ILD223T
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington Out Dual CTR >500% RoHS: Compliant | 8579 |
|
$0.6280 / $1.9500 | Buy Now |
|
Future Electronics | ILD223T Series Dual Channel 30 V 4000 Vrms Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6000 / $0.6300 | Buy Now |
|
Future Electronics | ILD223T Series Dual Channel 30 V 4000 Vrms Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5650 / $0.6050 | Buy Now |
|
Bristol Electronics | 1373 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 2.5kv Isolation, So | 1098 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 2.5kv Isolation, So | 1324 |
|
$0.7950 / $2.1200 | Buy Now |
DISTI #
ILD223T
|
TTI | Transistor Output Optocouplers Photodarlington Out Dual CTR >500% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.6130 | Buy Now |
DISTI #
ILD223T
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: ILD223T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 92000 |
|
$0.6321 / $0.6958 | Buy Now |
DISTI #
ILD223T
|
TME | Optocoupler, THT, Ch: 2, OUT: Darlington, Uinsul: 4kV, Uce: 30V, SO8 Min Qty: 1 | 895 |
|
$0.5800 / $0.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD223T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD223T
Vishay Intertechnologies
Darlington Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |