Part Details for ILD32 by Infineon Technologies AG
Overview of ILD32 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILD32
ILD32 CAD Models
ILD32 Part Data Attributes
|
ILD32
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD32
Infineon Technologies AG
2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILD32
This table gives cross-reference parts and alternative options found for ILD32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD3-1 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Siemens | ILD32 vs ILD3-1 |
ILD31-X001 | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD32 vs ILD31-X001 |
ILD3-1 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD32 vs ILD3-1 |
ILD31 | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-12 | Siemens | ILD32 vs ILD31 |
ILD3-1-X001 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Infineon Technologies AG | ILD32 vs ILD3-1-X001 |
H11A5X001 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Infineon Technologies AG | ILD32 vs H11A5X001 |
ILD3-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD32 vs ILD3-2 |