Part Details for ILD32 by Siemens
Overview of ILD32 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL CHANNEL, PHOTODARLINGTON OPTOCOUPLER, DIP8 | 10 |
|
$2.1672 / $2.8896 | Buy Now |
|
ComSIT USA | DUAL CHANNEL PHOTODARLINGTON OPTOCOUPLER Darlington Output Optocoupler, 2-Element, 5300V Isolation RoHS: Not Compliant | Europe - 88 |
|
RFQ |
Part Details for ILD32
ILD32 CAD Models
ILD32 Part Data Attributes:
|
ILD32
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD32
Siemens
Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILD32
This table gives cross-reference parts and alternative options found for ILD32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD3-2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Siemens | ILD32 vs ILD3-2 |