Part Details for ILD74 by Infineon Technologies AG
Overview of ILD74 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILD74
ILD74 CAD Models
ILD74 Part Data Attributes
|
ILD74
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD74
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ILD74
This table gives cross-reference parts and alternative options found for ILD74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD74-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD74 vs ILD74-X006 |
ILD74-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD74 vs ILD74-X006 |
ILD74-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Vishay Semiconductors | ILD74 vs ILD74-X006 |
ILD74 | Transistor Output Optocoupler, 2-Element, 7500V Isolation, | Fairchild Semiconductor Corporation | ILD74 vs ILD74 |
ILD74-X001 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, DIP-8 | Vishay Semiconductors | ILD74 vs ILD74-X001 |
ILD74-X001 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD74 vs ILD74-X001 |
ILD74-X001 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD74 vs ILD74-X001 |
ILD74 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Siemens | ILD74 vs ILD74 |
ILD74 | ILD74 | Isocom LTD | ILD74 vs ILD74 |