Part Details for ILHB0805RK251V by Vishay Intertechnologies
Overview of ILHB0805RK251V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB0805RK251V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1290 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1032 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for ILHB0805RK251V
ILHB0805RK251V CAD Models
ILHB0805RK251V Part Data Attributes
|
ILHB0805RK251V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB0805RK251V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 250 OHM Ω | |
Rated Current | 3 A |