Part Details for ILHB0805RK900V by Vishay Intertechnologies
Overview of ILHB0805RK900V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB0805RK900V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6304 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for ILHB0805RK900V
ILHB0805RK900V CAD Models
ILHB0805RK900V Part Data Attributes
|
ILHB0805RK900V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB0805RK900V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Rated Current | 5 A |
Alternate Parts for ILHB0805RK900V
This table gives cross-reference parts and alternative options found for ILHB0805RK900V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB0805RK900V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB0805ER900V | Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Vishay Dale | ILHB0805RK900V vs ILHB0805ER900V |