Part Details for ILMPU5 by Carlo Gavazzi Holding AG
Overview of ILMPU5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILMPU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0779
|
Newark | Magnetic Level Sensor - Metallic Case |Carlo Gavazzi ILMPU5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7200 / $59.0200 | Buy Now |
DISTI #
ILMPU5-ND
|
DigiKey | SEN LVL MAG METALLIC CASE Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$58.0000 | Buy Now |
DISTI #
225-ILMPU5
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors MAGNETIC LEVEL SENSOR - METALLIC CASE | 0 |
|
$45.2600 / $49.6000 | Order Now |
|
Onlinecomponents.com | ILMPU.5 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$40.9900 / $54.1800 | Buy Now |
DISTI #
ILMPU5
|
TME | Sensor: liquid level, -20÷80°C, OUT: NO/NC, IP67, 50VA, 17.5mm Min Qty: 1 | 0 |
|
$33.9200 / $39.1400 | RFQ |