-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ2-X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILQ2-X007T
Vishay Semiconductors
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for ILQ2-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ2-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ2-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ2-X007T vs ILQ2-X009 |
ILQ2-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ2-X007T vs ILQ2-X009T |
ILQ2-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ2-X007T vs ILQ2-X007T |
ILQ2-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ2-X007T vs ILQ2-X007T |
ILQ2-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ2-X007T vs ILQ2-X007 |
ILQ2-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ2-X007T vs ILQ2-X007 |