ILQ55
Description: Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-12

Overview of ILQ55 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for ILQ55 by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components Darlington-npn-output Dc-input Optocoupler, 4-channel, 7.5kv Isolation, Dip 420
  • 1 $7.9800
  • 48 $4.9210
  • 204 $4.3890
$4.3890 / $7.9800 Buy Now
Quest Components Darlington-npn-output Dc-input Optocoupler, 4-channel, 7.5kv Isolation, Dip 20
  • 1 $2.9356
  • 3 $2.2017
  • 12 $1.8348
$1.8348 / $2.9356 Buy Now
Quest Components Darlington-npn-output Dc-input Optocoupler, 4-channel, 7.5kv Isolation, Dip 4
  • 1 $3.5400
  • 4 $2.3600
$2.3600 / $3.5400 Buy Now

CAD Models for ILQ55 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILQ55 by Siemens

ILQ55
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-12
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
400%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. ILQ55
    Siemens
    Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-12
    VS

Related Parts for ILQ55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILQ55 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILQ55 by Siemens

Select Manufacturer
Which Manufacturer of ILQ55 would you like to use for your alert(s)?
  • Please alert me when ILQ55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILQ55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILQ55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILQ55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILQ55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILQ55 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: