-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6755
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay ILQ615-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2047 |
|
$1.6300 / $3.5200 | Buy Now |
DISTI #
ILQ615-2
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: ILQ615-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3095 / $1.6636 | Buy Now |
DISTI #
62K3435
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 62K3435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$1.6300 | Buy Now |
DISTI #
61M6755
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 61M6755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$1.8100 / $2.8500 | Buy Now |
DISTI #
782-ILQ615-2
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR 63-125% RoHS: Compliant | 1189 |
|
$1.2400 / $2.7500 | Buy Now |
|
Future Electronics | OPTOCPLR 16PIN QUAD-e3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2400 / $1.3900 | Buy Now |
DISTI #
ILQ615-2
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 725 In Stock |
|
$1.2300 / $1.9300 | Buy Now |
DISTI #
ILQ615-2
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: ILQ615-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3095 / $1.6636 | Buy Now |
DISTI #
62K3435
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 62K3435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$1.6300 | Buy Now |
DISTI #
61M6755
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 61M6755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$1.8100 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ615-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ615-2
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |