Part Details for ILQ615-3 by Siemens
Overview of ILQ615-3 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ615-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 127 |
|
$1.7550 / $4.0500 | Buy Now |
Part Details for ILQ615-3
ILQ615-3 CAD Models
ILQ615-3 Part Data Attributes
|
ILQ615-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ615-3
Siemens
Transistor Output Optocoupler, 4-Element, 5300V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ615-3
This table gives cross-reference parts and alternative options found for ILQ615-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP621-4D4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | ILQ615-3 vs TLP621-4D4 |
ILQ66-4 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-3 vs ILQ66-4 |
ILD615-2-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILQ615-3 vs ILD615-2-X007T |
LTV844S | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | ILQ615-3 vs LTV844S |
PS2602K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | ILQ615-3 vs PS2602K |
PS2707-1-F3-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | ILQ615-3 vs PS2707-1-F3-A |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | ILQ615-3 vs ILQ74-X001 |
LTV8141M | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | ILQ615-3 vs LTV8141M |
MCA230 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | ILQ615-3 vs MCA230 |
PS2562L-2-F4-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | ILQ615-3 vs PS2562L-2-F4-3400 |