Part Details for ILQ615-3X001 by Vishay Intertechnologies
Overview of ILQ615-3X001 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ615-3X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILQ615-3X001
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Tape and Reel (Alt: ILQ615-3X001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3365 / $1.6979 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
ILQ615-3X001
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Tape and Reel (Alt: ILQ615-3X001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3365 / $1.6979 | Buy Now |
Part Details for ILQ615-3X001
ILQ615-3X001 CAD Models
ILQ615-3X001 Part Data Attributes:
|
ILQ615-3X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ615-3X001
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000043 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |