Part Details for ILQ615-4X009 by Infineon Technologies AG
Overview of ILQ615-4X009 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILQ615-4X009
ILQ615-4X009 CAD Models
ILQ615-4X009 Part Data Attributes
|
ILQ615-4X009
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILQ615-4X009
Infineon Technologies AG
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ615-4X009
This table gives cross-reference parts and alternative options found for ILQ615-4X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-4X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-2-X017T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-4X009 vs ILQ615-2-X017T |
ILQ3-2-X017 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ3-2-X017 |
ILQ615-4-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-4X009 vs ILQ615-4-X009T |
ILQ615-4-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ615-4-X009T |
ILQ32-X019 | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ32-X019 |
ILQ615-4-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-4X009 vs ILQ615-4-X007T |
ILQ32-X016 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ32-X016 |
ILQ615-2-X017T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ615-2-X017T |
ILQ32-X017T | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ32-X017T |
ILQ615-2-X017 | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILQ615-4X009 vs ILQ615-2-X017 |