-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILQ615-4X009-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1008 In Stock |
|
$1.3143 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ615-4X009
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILQ615-4X009
Vishay Semiconductors
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 56% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ILQ615-4X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-4X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-4X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | Vishay Intertechnologies | ILQ615-4X009 vs ILQ615-4X009 |
ILQ615-4X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, | Vishay Intertechnologies | ILQ615-4X009 vs ILQ615-4X009T |