There are no models available for this part yet.
Overview of ILQ620GB-X009 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
CAD Models for ILQ620GB-X009 by Infineon Technologies AG
Part Data Attributes for ILQ620GB-X009 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for ILQ620GB-X009
This table gives cross-reference parts and alternative options found for ILQ620GB-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ620GB-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ620GB-X009 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ620GB-X009 vs ILQ620GB-X009 |
ILQ620GB-X009T | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ620GB-X009 vs ILQ620GB-X009T |
ILQ620GB-X009T | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ620GB-X009 vs ILQ620GB-X009T |
ILQ620GB-X009 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | Vishay Semiconductors | ILQ620GB-X009 vs ILQ620GB-X009 |
ILQ620GB-X009T | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ620GB-X009 vs ILQ620GB-X009T |
Related Parts for ILQ620GB-X009
-
ILQ620GB-X009TOptocoupler
-
STM32F107VCT7Microcontrollers
-
CC0805KRX7R9BB473Fixed Capacitors
-
NVMFS5C604NLWFAFT1GPower Field-Effect Transistors
-
LM2596DSADJR4GSwitching Regulator or Controllers
-
SBRT20U100SLP-13Rectifier Diodes
-
OPA4140AIDOperational Amplifiers
-
CRCW04020000ZSEDFixed Resistors
-
M22-2015005Headers and Edge Type Connectors